Siemens SINAMICS V90 Series Connecting Cable for Use with SINAMICS V90
- RS Stock No.:
- 211-6991
- Distrelec Article No.:
- 302-64-257
- Mfr. Part No.:
- 6SL3260-4MA00-1VB0
- Brand:
- Siemens
Subtotal (1 unit)*
$185.44
(exc. GST)
$203.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.44 |
*price indicative
- RS Stock No.:
- 211-6991
- Distrelec Article No.:
- 302-64-257
- Mfr. Part No.:
- 6SL3260-4MA00-1VB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Series | SINAMICS V90 | |
| For Use With | SINAMICS V90 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Series SINAMICS V90 | ||
For Use With SINAMICS V90 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- CN
The Siemens Pre-assembled I/O cable for SINAMICS V90 PROFINET with Length 1 m.
Net Weight is 0.093 Kg
Related links
- Siemens SINAMICS V90 Series PLC Cable for Use with SINAMICS V90
- Siemens SINAMICS V90 Series Connector for Use with SINAMICS V90
- Siemens AC Power Supply Sinamics V90 Series Power Supply for Use with Motor
- Siemens 6SL3260 Series Connector for Use with SINAMICS V90
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
- Siemens Inverter Drive 3 Phase, Sinamics V90 Series 240V 7.5 A
