MOXA Mounting Kit for Use with NPort 6100/6200 Series UPort 404 Series UPort 407 Series
- RS Stock No.:
- 255-3554
- Mfr. Part No.:
- WK-35-02
- Brand:
- MOXA
Subtotal (1 unit)*
$34.06
(exc. GST)
$37.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.06 |
*price indicative
- RS Stock No.:
- 255-3554
- Mfr. Part No.:
- WK-35-02
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | NPort 6100/6200 Series UPort 404 Series UPort 407 Series | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With NPort 6100/6200 Series UPort 404 Series UPort 407 Series | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Moxa Europe wall-mounting kit help to mount moxas products on a wall. It has detachable design for easy mounting.
Wall-mounting installation
Related links
- MOXA DIN Rail Mounting Kit for use with UPort 407 Series DK Series
- MOXA Mounting Kit for Use with NPort 6450 Series UPort 1400 Series AWK-1137C Series UPort 1600-16 Series
- MOXA WK-35 Series Mounting Kit for Use with MGate MB3480 Series NPort 5600-DT Series NPort 5600-DTL Series
- MOXA USB Network Adapter USB 2.0 480Mbps Network Speed
- MOXA 4 Port USB 2.0 USB Hub 192 mm
- MOXA 7 Port USB 2.0 USB Hub 192 mm 35 in
- MOXA Rack Mounting Kit for Use with UPort 1600-16 Series NPort 6600-16 Series, NPort 6600-8
- MOXA WK-51 Series Mounting Kit for Use with AWK-4131A Series AWK-3131A Series AWK-1131A Series
