Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with EtherNet/IP Protocol
- RS Stock No.:
- 801-7532
- Distrelec Article No.:
- 303-48-067
- Mfr. Part No.:
- 2897758
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$967.04
(exc. GST)
$1,063.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $967.04 |
*price indicative
- RS Stock No.:
- 801-7532
- Distrelec Article No.:
- 303-48-067
- Mfr. Part No.:
- 2897758
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Coupler | |
| Product Type | Bus Coupler | |
| Series | IL EIP BK DI8 DO4 2TX-PAC | |
| For Use With | EtherNet/IP Protocol | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cULus, cUL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Product Type Bus Coupler | ||
Series IL EIP BK DI8 DO4 2TX-PAC | ||
For Use With EtherNet/IP Protocol | ||
IP Rating IP20 | ||
Standards/Approvals UL, cULus, cUL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Bus Coupler For ETHERNET/IP Protocol, 80 (W) x 119.8 (H) x 71.5 (D) - IL EIP BK DI8 DO4 2TX-PAC - 2897758
To keep industrial and commercial applications running smoothly, use this digital bus coupler from Phoenix Contact with your ETHERNET or IP protocols. The device establishes an interface between your protocols and I/O (input/output) modules and provides the required bus signal conditioning and power supply to connected components.
The compact unit is only 80mm wide and 119.8mm high, which makes it suited to installation in confined spaces. Its RJ45 ports enable reliable field communications to support the efficient performance of linked equipment. The coupler has eight digital inputs and four digital outputs, which allow you to connect up to 61 terminals. Pull-out labelling fields let you mark the different inline terminals for easy identification and ordering of linked applications. You can see the rates at which data signals are being transferred using the automatic speed detection feature, and then easily trace and rectify any problems that may arise.
• 500kBit/s (kilobits per second) transfer speeds for high-performance data transfers
• Suitable for DIN rail mounting, enabling space-saving installations in confined spaces
• IP20 (ingress protection) rating indicates the unit is touch-proof to prevent electrical shocks
IL Bus Coupler
Phoenix Contact range of connectors for the Interbus-S network.
Phoenix Contact
Related links
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol
- Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with PROFINET
- Weidmüller Remote I/O Module IL PN BK DI8 DO4 2TX-PAC 24V dc
- Phoenix Contact IL PB BK DI8 DO4/EF Series Bus Coupler for Use with IP20 and IP65/IP67 Degrees Of Protection I/O Systems
- Phoenix Contact IL PN BK-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with PROFIBUS
- Phoenix Contact IL CO BK-PAC Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
