Siemens 6AG119 Series Base Unit for Use with ET 200SP

Subtotal (1 unit)*

$749.55

(exc. GST)

$824.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$749.55

*price indicative

RS Stock No.:
252-8431
Mfr. Part No.:
6AG11936AR007AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Unit

Accessory Type

Bus Adapter

Series

6AG119

For Use With

ET 200SP

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS 6AG11 series BA 2xRJ45 is a Bus adapter that has 2x RJ45 sockets for PROFINET and comes with Conformal coating, Class A.

Class 2 for high reliability

Available in 2 RJ45 ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy