Siemens 6AG119 Series Base Unit for Use with ET 200SP
- RS Stock No.:
- 252-8439
- Mfr. Part No.:
- 6AG11936BP007DU0
- Brand:
- Siemens
Subtotal (1 unit)*
$281.50
(exc. GST)
$309.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.50 |
*price indicative
- RS Stock No.:
- 252-8439
- Mfr. Part No.:
- 6AG11936BP007DU0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Unit | |
| Accessory Type | Base Unit | |
| Series | 6AG119 | |
| For Use With | ET 200SP | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Unit | ||
Accessory Type Base Unit | ||
Series 6AG119 | ||
For Use With ET 200SP | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS 6AG11 series is a BU type U0, push-in terminals, without AUX terminals, new load group. It operates at 24 V and comes with conformal coating, Class A.
Class 2 for high reliability
Isolation tested with 2 545 V DC/2 s
- RS Stock No. 2528438
- Mfr. Part No. 6AG11936BP007DA1
Each
$233.90
- RS Stock No. 2528447
- Mfr. Part No. 6AG11936BP407BA1
Each
$195.98
- RS Stock No. 2528446
- Mfr. Part No. 6AG11936BP207DC0
Each
$252.76
- RS Stock No. 2528442
- Mfr. Part No. 6AG11936BP207BB0
Each
$147.37
Related links
- Siemens 6AG119 Series Base Unit for Use with ET 200SP
- Siemens 6AG119 Series Web Server Module for Use with ET 200SP
- Siemens 6AG219 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6AG119 Series Interface Module
- Siemens ET 200SP Series Base for Use with ET 200SP












