Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- RS Stock No.:
- 252-2884
- Mfr. Part No.:
- 6AG21346HB001CA1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,414.76
(exc. GST)
$1,556.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,414.76 |
*price indicative
- RS Stock No.:
- 252-2884
- Mfr. Part No.:
- 6AG21346HB001CA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | 6AG213 | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series 6AG213 | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
6AG21346HB001CA1
The Siemens SIPLUS ET 200SP AI 2xU/I 2/4-wire HF T is a analog input module, suitable for BU type A0, A1, this module comes in color code CC05, and performs channel diagnostics, 16-bit, +/-0.1%.
Performs Diagnostics function
Isolation tested with 750 V DC
Related links
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG213 Series Input Unit for Use with ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens 6AG213 Series Relay for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
