Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- RS Stock No.:
- 133-846
- Mfr. Part No.:
- 2316307
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$873.87
(exc. GST)
$961.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $873.87 |
*price indicative
- RS Stock No.:
- 133-846
- Mfr. Part No.:
- 2316307
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coupler | |
| Product Type | Coupler | |
| Series | FB-6SP | |
| For Use With | Foundation Fieldbus and PROFIBUS PA | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61158-2, IEC 61131-2, IEC 61000-4-12, IEC 60079-15:2010, IEC 60079-15:2005, IEC 60079-11:2011, IEC 60079-0:2011, EN 61131-2, EN 60079-15:2010, EN 60079-15:2005, EN 60079-11:2012, EN 60079-0:2011, EN 50178 | |
| Communication Protocol | PROFIBUS PA, Foundation Fieldbus | |
| Supply Voltage | 10.5V dc, 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coupler | ||
Product Type Coupler | ||
Series FB-6SP | ||
For Use With Foundation Fieldbus and PROFIBUS PA | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61158-2, IEC 61131-2, IEC 61000-4-12, IEC 60079-15:2010, IEC 60079-15:2005, IEC 60079-11:2011, IEC 60079-0:2011, EN 61131-2, EN 60079-15:2010, EN 60079-15:2005, EN 60079-11:2012, EN 60079-0:2011, EN 50178 | ||
Communication Protocol PROFIBUS PA, Foundation Fieldbus | ||
Supply Voltage 10.5V dc, 32V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact Device Coupler is designed for Foundation Fieldbus and PROFIBUS PA applications. It features terminal connections for six spurs connected to fieldbus end devices, with advantages like preinstalled terminator, current limiting short circuit protection, and ability to connect up to 6 field devices. It has a supply voltage range of 10.5 V DC to 32 V DC and typical current consumption of 4.8 mA.
Terminator preinstalled for easy setup
Provides current limiting short circuit protection per spur for added safety
Ex nA [nL Ex nA [ic] or FISCO ic spur connections for versatile compatibility
Can connect up to 6 Foundation Fieldbus or PROFIBUS PA field devices for efficient networking
Single sided plug configuration eliminates cable bend radius issues for convenient installation
Related links
- Phoenix Contact FB-8SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-12SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-12SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-8SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-ISO Series Coupler for Use with Foundation Fieldbus And PROFIBUS PA, 17 → 32 V dc
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline and PROFIBUS PA MUX I/O System
- Phoenix Contact SAC Series Terminating Resistor for Use with FOUNDATION Fieldbus
- Phoenix Contact GW PL FF/MODBUS Series Converter for Use with FOUNDATION Fieldbus, Modbus/RTU
