Siemens 6AG219 Series Base Unit for Use with ET 200SP

Subtotal (1 unit)*

$178.59

(exc. GST)

$196.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.59

*price indicative

RS Stock No.:
252-2919
Mfr. Part No.:
6AG21936BP204BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Unit

Accessory Type

Base Unit

Series

6AG219

For Use With

ET 200SP

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE

6AG21936BP204BA0


The Siemens SIPLUS ET 200SP BU15-P16+A10+2B TX is a single slot push-in terminals, with 10 AUX terminals, bridged to the left and has dimensions of WxH: 15 mm x 141 mm.

Conformal coating, Class A

Class 2 for high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy