Schneider Electric LUF Series Communication Module for Use with ATS48, ATV31, TeSys U Starter-Controllers

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
248-4108
Mfr. Part No.:
LUFP9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Communication GateWay

Range

TeSys

Series

LUF

For Use With

ATS48, ATV31, TeSys U Starter-Controllers

COO (Country of Origin):
SE
The Schneider Electric DeviceNet/Modbus communication gateway is compatible with ATS48, ATV31,TeSys U starter-controllers and it has 8 Modbus slaves. It used 1 removable 5-way screw connector field bus with RJ45 modbus connector.

Ambient air temperature for installation 5 to 50 °C
IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy