Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500

Subtotal (1 unit)*

$4,575.80

(exc. GST)

$5,033.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,575.80

*price indicative

RS Stock No.:
243-3998
Mfr. Part No.:
6AG2531-7NF10-4AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIPLUS AI 8xU/I HS is a analogue input module with 16-bit resolution and accuracy of 0.3%. This analogue module has 8 input channels in groups of 8, and operates in oversampling and MSI modes. It has isolation tested with 750 V DC (type test) and according to EN 50155 (routine test)

Resistant to commercially available coolants and lubricants

Includes Diagnostics function

Short-circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy