Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- RS Stock No.:
- 243-3989
- Mfr. Part No.:
- 6AG2521-1BH00-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,321.35
(exc. GST)
$1,453.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,321.35 |
*price indicative
- RS Stock No.:
- 243-3989
- Mfr. Part No.:
- 6AG2521-1BH00-4AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Input Module | |
| Product Type | Input Unit | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Input Module | ||
Product Type Input Unit | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS DI 16x24VDC HF is a digital input module, this digital module has 16 input channels in groups of 16. This module performs Diagnostics function and also monitors the supply voltage.
Performs Diagnostics function
Diagnostics indication through LED
Reverse polarity protection
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with Freeport
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500
