RS Better World
Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- RS Stock No.:
- 203-3788
- Distrelec Article No.:
- 302-42-151
- Mfr. Part No.:
- 6ES7531-7NF10-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,727.49
(exc. GST)
$3,000.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,727.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-3788
- Distrelec Article No.:
- 302-42-151
- Mfr. Part No.:
- 6ES7531-7NF10-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series SIMATIC S7-1500 ET 200 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens Analogue Input Module, 8 Analogue Inputs, 40mA Maximum Input Current - SIMATIC Series - 6ES7531-7NF10-0AB0
Keen to watch over the power flowing through your system? Get the measure of it with this Siemens analogue input module. By carrying voltage and current signals to a PLC, it gathers measurements in one place for convenient review. As it converts readings accurately to ±0.3% of its input range, the device produces precise data to keep linked machines on the right track. Handy LED indicators signal its power and processing status for easy spot-checking. Thanks to a 62.5μs processing time, you can be sure of responsive monitoring. You'll see input modules like this in automated production lines and packing plants.
Features & Benefits
• 8 inputs to cover lots of sensing instruments at once
• Comes with diagnostic functions to minimise the hassle of addressing power faults
• Handles shielded cable lengths up to 800m to support long-distance layouts
• Works with standard 4 to 20mA analogue signals for wide compatibility
• Built-in reverse polarity protection cuts the risk of damage from wiring errors
How do I mount this module in my system?
This module snaps onto a standard DIN rail horizontally or vertically, so it's easy to find a spot for it in your cabinet.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC ET 200S Series Analogue Input Module
- Siemens SIMATIC S7-1500 Series I/O Module Analogue Input
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- Siemens 6ES7531 Series Analogue Input Module
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
