Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R), Freeport, Serial Connection RS-232,
- RS Stock No.:
- 243-4002
- Mfr. Part No.:
- 6AG2541-1AD00-4AB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4,643.25
(exc. GST)
$5,107.58
(inc. GST)
- RS Stock No.:
- 243-4002
- Mfr. Part No.:
- 6AG2541-1AD00-4AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | 3964 (R), Freeport, Serial Connection RS-232, USS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With 3964 (R), Freeport, Serial Connection RS-232, USS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS CM PTP RS232 HF is a communications module for serial connection RS-232, Freeport, 3964 (R), USS, MODBUS RTU. This communications module is isolation tested with 750 V DC (type test) and according to EN 50155 (routine test)
Included Diagnostics function
Supports RS 232 interface
Potential separation between backplane bus and interface
Protection against fouling acc. to EN 60664-3
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with Freeport
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with USS Freeport, Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-422 and
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500

