Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS232C
- RS Stock No.:
- 226-4056
- Mfr. Part No.:
- 6ES7902-1AD00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$430.61
(exc. GST)
$473.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.61 |
*price indicative
- RS Stock No.:
- 226-4056
- Mfr. Part No.:
- 6ES7902-1AD00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | SIMATIC S7/M7 Series | |
| For Use With | RS232C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series SIMATIC S7/M7 Series | ||
For Use With RS232C | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7/M7 Series Connecting Cable, RS232C Interface, EAC Compliant - 6ES7902-1AD00-0AA0
This connecting cable provides a wired Interface for serial communication between control equipment and compatible devices in industrial settings. It is intended for use with RS232C Interfaces and integrates into established PLC environments, offering a straightforward means to link programming and monitoring equipment within permitted non-hazardous locations.
Features and Benefits:
• Supports RS232C signalling for serial data transfer
• Compatible with SIMATIC S7/M7 series devices for system integration
• Functions as an accessory to enable programming connections
• Conforms to EAC approval for regional regulatory acceptance
• Compatible with SIMATIC S7/M7 series devices for system integration
• Functions as an accessory to enable programming connections
• Conforms to EAC approval for regional regulatory acceptance
Applications
• Used with RS232C ports on PLC programming tools
• Suitable for linking operator interfaces to control hardware
• Ideal for serial communication tasks in automation maintenance
• Can be used for commissioning and diagnostics of PLCs
• Suitable for linking operator interfaces to control hardware
• Ideal for serial communication tasks in automation maintenance
• Can be used for commissioning and diagnostics of PLCs
Is this cable suitable for explosive or classified locations?
It is intended for use in non-hazardous areas only.
Which communication standard does it implement?
It implements the RS232C serial communication standard for point-to-point links.
Will it integrate with automation hardware from the same manufacturer?
Yes, it is designed for compatibility with the manufacturer's S7 and M7 range of controllers.
Does it carry any conformity marking for regional markets?
It has EAC approval indicating conformity with applicable regional requirements.
Related links
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS232C
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS422
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with TTY
- Siemens SIMATIC S7/M7 Series Connection & Termination Block
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
