Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS232C
- RS Stock No.:
- 226-4055
- Mfr. Part No.:
- 6ES7902-1AC00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$401.89
(exc. GST)
$442.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.89 |
*price indicative
- RS Stock No.:
- 226-4055
- Mfr. Part No.:
- 6ES7902-1AC00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | SIMATIC S7/M7 Series | |
| For Use With | RS232C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series SIMATIC S7/M7 Series | ||
For Use With RS232C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7/M7 Series Connecting Cable, RS232C Interface, CE, UKCA Compliant - 6ES7902-1AC00-0AA0
This connecting cable provides a serial Interface link for industrial control equipment, facilitating communication between PLCs and host devices via RS232C. It is designed as an accessory for use with compatible RS232C ports in automation setups and conforms to recognised CE and UKCA conformity marks for market acceptance.
Features and Benefits:
• RS232C Interface enabling serial data exchange
• Compatible with SIMATIC S7/M7 equipment for direct connection
• Serves as a dedicated accessory for PLC programming tasks
• Conforms to CE marking for regulatory alignment
• Meets UKCA approval for use within the UK market
• Compatible with SIMATIC S7/M7 equipment for direct connection
• Serves as a dedicated accessory for PLC programming tasks
• Conforms to CE marking for regulatory alignment
• Meets UKCA approval for use within the UK market
Applications
• Used with RS232C ports on PLCs for diagnostics
• Suitable for programming Siemens S7 controllers via serial link
• Useful as a connection cable for M7 series PLC maintenance
• Employed in industrial serial communication between devices
• Applied in setups requiring CE and UKCA marked accessories
• Suitable for programming Siemens S7 controllers via serial link
• Useful as a connection cable for M7 series PLC maintenance
• Employed in industrial serial communication between devices
• Applied in setups requiring CE and UKCA marked accessories
Which Interface standard does it support for serial connections?
It operates using the RS232C standard for serial communication.
Can it be used with both S7 and M7 family devices?
Yes, it is intended for use with S7 and M7 family automation equipment.
What approvals indicate suitability for UK and EU markets?
It carries CE and UKCA markings indicating conformity with the respective market requirements.
Is it supplied as an accessory rather than a standalone device?
Yes, it is categorised and provided as an accessory for connection purposes.
Related links
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS232C
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS422
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with TTY
- Siemens SIMATIC S7/M7 Series Connection & Termination Block
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS PRO Power Cord, 2m
