Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules

Subtotal (1 unit)*

$335.35

(exc. GST)

$368.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.35

*price indicative

RS Stock No.:
253-0762
Mfr. Part No.:
6ES79235BJ000EB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Series

SIMATIC S7

For Use With

SIMATIC S7-300 / S7-1500 Digital I/O Modules

Hazardous Area Certification

No

Standards/Approvals

IEC

COO (Country of Origin):
CZ
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module 4 x 16 pole and connection module 1 x 50 pole.

50-pin round cable

With 4 x 16-pin and 1x50-pin IDC connector

Unshielded

Cable length of 8 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy