Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- RS Stock No.:
- 746-6738
- Mfr. Part No.:
- 6ES7368-3BC51-0AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 746-6738
- Mfr. Part No.:
- 6ES7368-3BC51-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | SIMATIC S7-300 | |
| For Use With | SIMATIC S7-300 Modular Controller | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series SIMATIC S7-300 | ||
For Use With SIMATIC S7-300 Modular Controller | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
S7-300 Connection Cable
Connects S7-300 PLC to HMI adaptor
Cable lengths: 1, 2.5, 5 and 10 m
S7-300 Software, Accessory Modules and Accessories
Related links
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Adapter for Use with SIMATIC S7-300 Modular Controller
- Siemens S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Insertion & Extraction Tools
- Cable Sleeving Tools
