Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS232C
- RS Stock No.:
- 226-4053
- Mfr. Part No.:
- 6ES7902-1AB00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$325.67
(exc. GST)
$358.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.67 |
*price indicative
- RS Stock No.:
- 226-4053
- Mfr. Part No.:
- 6ES7902-1AB00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | SIMATIC S7/M7 Series | |
| For Use With | RS232C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series SIMATIC S7/M7 Series | ||
For Use With RS232C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7/M7 Series Connecting Cable, RS232C Interface, CE, UKCA Compliant - 6ES7902-1AB00-0AA0
This connecting cable provides a serial Interface link for RS232C communication within industrial control set-ups. It functions as an accessory to establish data transfer between compatible devices in automation environments and carries approvals relevant to its regional conformity.
Features and Benefits:
• Designed for RS232C Interface to enable serial data exchange
• Compatible with SIMATIC S7/M7 devices for system connectivity
• CE and UKCA approvals support regulatory conformity in regions
• Supplied as an accessory to assist programming and diagnostics
• Compatible with SIMATIC S7/M7 devices for system connectivity
• CE and UKCA approvals support regulatory conformity in regions
• Supplied as an accessory to assist programming and diagnostics
Applications
• Used with RS232C ports on PLCs for configuration tasks
• Suitable for serial communication between control modules
• Ideal for maintenance engineers performing field diagnostics
• Used for connecting programming tools to automation hardware
• Suitable for serial communication between control modules
• Ideal for maintenance engineers performing field diagnostics
• Used for connecting programming tools to automation hardware
Which communication standard does it support?
It supports the RS232C serial communication standard for device interfacing.
Is it approved for use in UK and EU markets?
It carries CE and UKCA approvals indicating conformity for those markets.
Can it be used with different automation platforms?
It is intended for use with devices compatible with the RS232C interface, specifically those aligned to the stated compatibility.
What is the intended role of this accessory in system maintenance?
It is used to establish a wired serial link for programming, configuration and diagnostic operations.
Related links
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS232C
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS422
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with TTY
- Siemens SIMATIC S7/M7 Series Connection & Termination Block
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens 6ES7591 Series Display Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
