Siemens 6ES7591 Series Display Module for Use with SIMATIC S7-1500

Subtotal (1 unit)*

$205.86

(exc. GST)

$226.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.86

*price indicative

RS Stock No.:
243-4046
Mfr. Part No.:
6ES7591-1AB00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Display Module

Product Type

Display Module

Series

6ES7591

For Use With

SIMATIC S7-1500

Standards/Approvals

CE

COO (Country of Origin):
DE

Siemens 6ES7591 Series Display Module, SIMATIC S7-1500 Compatibility, CE Approval - 6ES7591-1AB00-0AA0


This display module provides an operator interface designed for integration with SIMATIC S7-1500 control systems. Manufactured by Siemens, it functions as an accessory component for industrial automation, offering a visual interface for system monitoring and interaction within CE‑approved installations.

Features and Benefits:


• CE approval ensures conformity with relevant European standards and directives
• Compatible with SIMATIC S7‑1500 for seamless system integration
• Designed as an accessory to expand operator interface options

Applications


• Suitable for integration into S7‑1500 control cabinets
• Used with operator stations requiring an additional visual interface
• Ideal for factory automation panels needing a compact display accessory
• Can be used for retrofitting visual interfaces on existing S7‑1500 installations

What approvals does this module carry for deployment in Europe?


It is CE‑marked, indicating it meets applicable European safety, health and environmental protection requirements.

Which control platform is this module intended to work with?


It is intended specifically for use with SIMATIC S7‑1500 control hardware as an accessory display option.

Can this unit be classified as an HMI panel for operator interaction?


It serves as a display module for operator tasks within S7‑1500 environments, functioning as an HMI display component rather than a standalone control computer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy