Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- RS Stock No.:
- 226-4006
- Mfr. Part No.:
- 6ES7431-7KF00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,874.19
(exc. GST)
$14,161.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,874.19 |
*price indicative
- RS Stock No.:
- 226-4006
- Mfr. Part No.:
- 6ES7431-7KF00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | SIMATIC S7-400 Series | |
| For Use With | SIMATIC S7-400 | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series SIMATIC S7-400 Series | ||
For Use With SIMATIC S7-400 | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-400 Series Analogue Input Module, 24V Supply Voltage, For Use With SIMATIC S7-400 - 6ES7431-7KF00-0AB0
This analogue input module provides signal acquisition and integration for programmable logic control systems in industrial settings. It connects to 24 V supply networks and is designed for use with SIMATIC S7-400 automation hardware, offering a Compact accessory option for expanding input capability within non-hazardous environments. It carries CE and UKCA approvals for applicable regional conformity.
Features and Benefits:
• Accepts 24 V supply enabling direct industrial control integration
• Designed for use with S7-400 to expand analogue input capacity
• Accessory form factor simplifying installation alongside PLC
• Conforms to CE and UKCA aiding regulatory acceptance
• Designed for use with S7-400 to expand analogue input capacity
• Accessory form factor simplifying installation alongside PLC
• Conforms to CE and UKCA aiding regulatory acceptance
Applications
• Used with SIMATIC S7-400 installations requiring analogue inputs
• Suitable for industrial control panels in non-hazardous areas
• Ideal for PLC projects needing additional analogue input channels
• Can be used where CE and UKCA marked I/O modules are required
• Suitable for industrial control panels in non-hazardous areas
• Ideal for PLC projects needing additional analogue input channels
• Can be used where CE and UKCA marked I/O modules are required
What voltage is required to power this module?
It operates from a 24 V supply.
Is the module certified for use in the UK and EU markets?
It holds both CE and UKCA approvals.
Can this module be installed in hazardous area locations?
It is intended for non-hazardous area use only.
Which PLC family is this module compatible with?
It is designed for integration with SIMATIC S7-400 systems.
Related links
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Module 6ES7431-7KF00-0AB0
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series PLC CPU, Analogue Input
- Siemens SIMATIC S7-1500 Series I/O Module Analogue Input
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
