Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input
- RS Stock No.:
- 226-3976
- Mfr. Part No.:
- 6ES7412-2EK07-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,013.44
(exc. GST)
$13,214.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,013.44 |
*price indicative
- RS Stock No.:
- 226-3976
- Mfr. Part No.:
- 6ES7412-2EK07-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-400 | |
| Number of Inputs | 0 | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 290mm | |
| Depth | 219mm | |
| Standards/Approvals | CE, CSA, FM, KC, RCM, UL, cULus | |
| Width | 25mm | |
| Communication Port Type | RS485 | |
| Programming Language Used | CFC, FBD, Graph, HiGraph, LAD, SCL, STL | |
| Display Included | No | |
| Output Current | 150mA | |
| Battery Backup | Yes | |
| Program Capacity | 512kB | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-400 | ||
Number of Inputs 0 | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 290mm | ||
Depth 219mm | ||
Standards/Approvals CE, CSA, FM, KC, RCM, UL, cULus | ||
Width 25mm | ||
Communication Port Type RS485 | ||
Programming Language Used CFC, FBD, Graph, HiGraph, LAD, SCL, STL | ||
Display Included No | ||
Output Current 150mA | ||
Battery Backup Yes | ||
Program Capacity 512kB | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-300 PLC CPU has CPU 412-1 central processing unit with work memory 1 MB. It has RAM memory type. The product has 7W max power type.
Firmware version V7.0
Isochronous mode Yes for PROFIBUS only
Power loss 7W
Related links
- Siemens SIMATIC S7-400 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-400 Series PLC CPU, Analogue Input
- Siemens SIMATIC S7-300 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-1500H Series PLC CPU, Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU 16-Input, Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU 10-Input, Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU Analogue Output Analogue Input
- Siemens SIMATIC S7-1500 Series PLC CPU Analogue Output Analogue Input
