Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H

Subtotal (1 unit)*

$99,153.75

(exc. GST)

$109,069.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99,153.75

*price indicative

RS Stock No.:
226-3952
Mfr. Part No.:
6ES7400-0HR53-4AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Accessory Type

Bundle H-system

Series

SIMATIC S7-400H Series

For Use With

SIMATIC S7-400H

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-400H Series PLC CPU, Bundle H-system Accessory Type - 6ES7400-0HR53-4AB0


This plc CPU is designed to operate as the central processing unit for high-availability automation systems and integrates as part of a redundant control architecture. It is supplied as part of a bundle H-system intended for use with SIMATIC S7-400H hardware and is intended for industrial control environments that require continuous operation and fault-tolerant arrangements. The unit carries recognised conformity marks for regional acceptance.

Features and Benefits:


• Supports redundant control architectures for continuous operation
• Included as a bundle H-system to simplify system integration
• Compatible with SIMATIC S7-400H for matched interoperability
• Conforms to regional conformity standards for deployment assurance
• Designed for use as an industrial PLC CPU in harsh production settings

Applications


• Used with SIMATIC S7-400H installations requiring redundancy
• Suitable for manufacturing lines needing minimal downtime
• Ideal for distributed control systems in process industries
• Can be used as spare parts for maintaining existing systems
• Used in high-availability installations demanding central control

Is this unit certified for use in explosive or hazardous atmospheres?


No, it is not certified for hazardous-area deployment.

What type of system configuration is this supplied in?


It is provided as a bundle H-system to support redundant arrangements.

Which control hardware is this compatible with?


It is compatible with SIMATIC S7-400H control hardware.

What conformity indications are present on the unit?


It carries regional conformity approvals applicable to the intended markets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy