Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H

Subtotal (1 unit)*

$125,136.25

(exc. GST)

$137,649.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125,136.25

*price indicative

RS Stock No.:
226-3953
Mfr. Part No.:
6ES7400-0HR54-4AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Accessory Type

Bundle H-system

Series

SIMATIC S7-400H Series

For Use With

SIMATIC S7-400H

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-400H Series PLC CPU, Bundle H-system Accessory Type - 6ES7400-0HR54-4AB0


This plc CPU is designed to operate within redundant control architectures for demanding industrial automation environments. It functions as a central processing unit compatible with high-availability H-system configurations and integrates as an accessory bundle within larger control installations. Certification for regional conformity is included to support deployment across UK and European facilities.

Features and Benefits:


• Fits H-system accessory bundles for simplified integration
• Compatible with SIMATIC S7-400H for direct interchangeability
• Supports redundant operation to maintain continuous control
• Conforms to CE and UKCA standards for regulatory acceptance

Applications


• Used with SIMATIC S7-400H installations in control rooms
• Suitable for redundant PLC architectures in process plants
• Ideal for H-system accessory bundle implementations
• Can be used for industrial automation projects requiring certification

What compatibility does it provide for existing control hardware?


It integrates with S7-400H host systems to allow replacement within H-system configurations.

How does it support continuous operation in critical systems?


It is intended for redundant arrangements to enable failover and maintain control functions.

Which regional conformity marks are present for installation?


The unit carries CE and UKCA approvals for use in applicable jurisdictions.

Is this unit intended for hazardous-area deployment?


No, it is not certified for use in hazardous areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy