Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500

Subtotal (1 unit)*

$5,344.66

(exc. GST)

$5,879.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,344.66

*price indicative

RS Stock No.:
243-3961
Mfr. Part No.:
6AG1531-7PF00-4AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS AI 8xU/R/RTD/TC HF is a analogue input module with 16-bit resolution and has the accuracy of 0.1%, this analogue module has 8 input channels in groups of 1. It has MSI operating mode.

Diagnostics function is included

Reverse polarity protection

Each
$339.01
  • RS Stock No. 2542895
  • Mfr. Part No. 6GK15614AA02
Each
$4,684.16
  • RS Stock No. 2678024
  • Mfr. Part No. ABC4013-A
Each
$1,644.10
  • RS Stock No. 2658749
  • Mfr. Part No. 6GF35008BA12
Each
$712.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy