Phoenix Contact AXL F DI16/1 1H Series I/O Unit for Use with Axioline
- RS Stock No.:
- 241-6012
- Distrelec Article No.:
- 303-47-997
- Mfr. Part No.:
- 2688310
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$382.38
(exc. GST)
$420.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.38 |
*price indicative
- RS Stock No.:
- 241-6012
- Distrelec Article No.:
- 303-47-997
- Mfr. Part No.:
- 2688310
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Unit | |
| Accessory Type | I/O Module | |
| Series | AXL F DI16/1 1H | |
| For Use With | Axioline | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60068-2-27/IEC 60068-2-27, EN 60068-2-6/IEC 60068-2-6, EN 60664-1, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-2, EN 61131-2, EN 61140, IEC 60664-1, IEC 61140, VDE 0140-1 | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Unit | ||
Accessory Type I/O Module | ||
Series AXL F DI16/1 1H | ||
For Use With Axioline | ||
IP Rating IP20 | ||
Standards/Approvals EN 60068-2-27/IEC 60068-2-27, EN 60068-2-6/IEC 60068-2-6, EN 60664-1, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-2, EN 61131-2, EN 61140, IEC 60664-1, IEC 61140, VDE 0140-1 | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's I/O module is designed for use within an Axioline F station. It is used to acquire digital signals. You can adjust the filter times of the inputs to increase noise immunity. Filter times of 100 μs enable you to implement a counter function with a maximum input frequency of 5 kHz in the application.
16 digital inputs according to EN 61131-2 type 1 and type 3
24 V DC, 2.4 mA
Connection of sensors in 1-conductor technology
Minimum update time of < 100 μs
Filter times can be adjusted in three increments: < 100 μs, 1000 μs or 3000 μs
Maximum input freque
Related links
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO16/1 2H Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL F AI4 I 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F AO4 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F RTD4 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
