Schneider Electric Modicon TM Series PLC I/O Module for Use with M258 PLC Series
- RS Stock No.:
- 770-2488
- Mfr. Part No.:
- TM5SAI4PHK
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,865.63
(exc. GST)
$2,052.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,865.63 |
*price indicative
- RS Stock No.:
- 770-2488
- Mfr. Part No.:
- TM5SAI4PHK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | Modicon TM | |
| For Use With | M258 PLC Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ROHS, C-Tick, GOST-R, CULus, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series Modicon TM | ||
For Use With M258 PLC Series | ||
IP Rating IP20 | ||
Standards/Approvals ROHS, C-Tick, GOST-R, CULus, CE, CSA | ||
Modicon M258 - TM5 Analog Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All analog modules are programmed with the SoMachine software.
Modicon TM5 Analog Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon M241
- Schneider Electric Modicon TM Series PLC Cable for Use with CANopen Bus
- Schneider Electric Modicon TM Series PLC CPU 9-Input, Discrete Input
- Schneider Electric Modicon TM Series PLC CPU 24-Input, Discrete Input
- Schneider Electric Modicon TM Series PLC CPU 14-Input, Discrete Input
- Schneider Electric Modicon TM Series PLC CPU 14-Input, Discrete Input
- Schneider Electric Modicon TM Series PLC CPU 24-Input, Discrete Input
