Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M241
- RS Stock No.:
- 806-6910
- Mfr. Part No.:
- TMC4HOIS01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$698.76
(exc. GST)
$768.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.76 |
*price indicative
- RS Stock No.:
- 806-6910
- Mfr. Part No.:
- TMC4HOIS01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | TM3 | |
| For Use With | Modicon M241 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series TM3 | ||
For Use With Modicon M241 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Modicon M241 - Optional Cartridges for Logic Controller
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
Cartridges for M241 logic controller
Up to 2 cartridges (depending on controller model) can be inserted without increasing its dimensions
Two different types of cartridges are available:
- Analog I/O cartridges
- Application cartridges
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Related links
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon M241
- Schneider Electric Modicon TM Series PLC I/O Module for Use with M258 PLC Series
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series PLC CPU 14-Input, Discrete Input
- Schneider Electric Modicon TM Series Logic Controller for Use with Modicon M221 Modicon M251
- Schneider Electric Modicon TM Series Terminal Block for Use with Discrete I/O Module 24 V DC
- Schneider Electric Modicon TM Series PLC Cable for Use with CANopen Bus
- Schneider Electric Modicon TM Series PLC Cable for Use with PLC
