Subtotal (1 unit)*
$124.43
(exc. GST)
$136.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.43 |
*price indicative
- RS Stock No.:
- 215-7418
- Mfr. Part No.:
- NX-PC0030
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Power Supply | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | NX | |
| Standards/Approvals | EU:EN 61131-2, cULus:Listed (UL508), C-Tick or RCM, ANSI/ISA 12.12.01, and LR, NK, KC Registration | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Power Supply | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With NX | ||
Standards/Approvals EU:EN 61131-2, cULus:Listed (UL508), C-Tick or RCM, ANSI/ISA 12.12.01, and LR, NK, KC Registration | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
The Omron NX-PC0030 is a I/O power supply connection unit. Number of I/O power terminals is of 16 terminals.
The FG Terminal Expansion Unit can be used as ground terminal for wire shields
The screwless terminal block is detachable for easy commissioning and maintenance
Space-saving 12 mm wide units
Related links
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with Automation Systems
- Omron NX Series I/O Unit for Use with PLC
- Omron NX Series Digital I/O Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-TB
