Subtotal (1 unit)*
$482.82
(exc. GST)
$531.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.82 |
*price indicative
- RS Stock No.:
- 215-7416
- Mfr. Part No.:
- NX-OD5256-5
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Output | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | NX | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Output | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With NX | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
The Omron NX-OD5256-5 is a digital transistor output Unit. It has a rated supply voltage rating of 24 V DC. Has a MIL connector for connection.
Detachable terminals for easy maintenance
Screwless Push-In Plus terminal block or MIL/Fujitsu connector speeds up installation
Compact with a width of 12 mm per unit (connector type: 30 mm)
- RS Stock No. 1362772
- Mfr. Part No. NX1W-CIF11
Each
$191.38
- RS Stock No. 1362774
- Mfr. Part No. NX1W-ADB21
Each
$278.37
Related links
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with Automation Systems
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with PLC
- Omron NX Series Digital I/O Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Communication Module for Use with NX Series CPU Unit












