Omron NX Series Digital I/O Module for Use with NX Series CPU Unit, EtherCAT Coupler Unit, CJ PLC
- RS Stock No.:
- 136-2794
- Mfr. Part No.:
- NX-OD3256
- Brand:
- Omron
Subtotal (1 unit)*
$158.30
(exc. GST)
$174.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.30 |
*price indicative
- RS Stock No.:
- 136-2794
- Mfr. Part No.:
- NX-OD3256
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | NX | |
| For Use With | NX Series CPU Unit, EtherCAT Coupler Unit, CJ PLC | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series NX | ||
For Use With NX Series CPU Unit, EtherCAT Coupler Unit, CJ PLC | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 24V dc | ||
Omron Series NX Digital I/O Module, 4 Outputs, 400mA Output Current - NX-OD3256
This digital I/O module provides reliable connectivity for various automation systems. Designed for panel mounting, this module operates at a supply voltage of 24V DC and features four discrete outputs, making it a vital component in modern industrial automation. With compact dimensions of 12mm x 71mm x 100mm, it integrates seamlessly into various setups while maintaining efficiency.
Features & Benefits
• High-speed output refresh capability improves control precision
• Detachable screwless terminal block simplifies wiring and maintenance
• Maximum output current of 400mA enhances operational capacity
• Operates effectively in temperatures up to +55 °C for durability
Applications
• Suitable for integration with CJ PLC for complex control tasks
• Ideal for use within EtherCAT systems to enhance communication
• Applicable in high-speed synchronous control environments
• Utilised in panel-mounted for streamlined installation
How does this module ensure precise control in automation applications?
It supports synchronous output refreshing that aligns with the controller's timing, allowing for high-precision operations essential in industrial automation.
What types of devices can be connected using this module?
This unit is designed to interface with CJ PLCs and EtherCAT Coupler Units, providing flexible integration into broader control systems.
How is installation simplified with this product?
The detachable screwless terminal block allows for quick connections and easy maintenance, expediting installation in various settings.
Related links
- Omron NX Series Digital I/O Module for Use with EtherCAT Coupler Unit NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
- Omron NX-DA Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Power Distribution Module for Use with NX Series CPU Unit, EtherCAT Coupler Unit
