Omron NX Series Digital I/O Module for Use with EtherCAT Coupler Unit, CJ PLC, NX Series CPU Unit

Subtotal (1 unit)*

$238.31

(exc. GST)

$262.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.31

*price indicative

RS Stock No.:
136-2795
Distrelec Article No.:
301-21-948
Mfr. Part No.:
NXOD4256
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Digital I/O Module

Accessory Type

Digital I/O Module

Series

NX

For Use With

EtherCAT Coupler Unit, CJ PLC, NX Series CPU Unit

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus

Supply Voltage

24V dc

COO (Country of Origin):
NL

Omron Digital I/O Module, 8 Outputs, Digital Output - NXOD4256


This digital I/O module is tailored for integration in automation systems. Featuring eight channels for digital output, it provides reliable communication capabilities, making it suitable for users in automation and electronics. Its compatibility with CJ PLC and EtherCAT coupler units enhances its functionality within diverse automation frameworks, contributing to efficient operations.

Features & Benefits


• Supports eight channels for versatile digital output

• Operates at a supply voltage of 24V DC for broad compatibility

• Delivers an output current of 400 mA for consistent performance

• Facilitates easy panel mounting for straightforward installation

• Withstands maximum operating temperatures of +55°C for enhanced durability

Applications


• Utilised with CJ PLC for enhanced control systems

• Integrates efficiently with EtherCAT coupler units

• Compatible with NX Series CPU units for streamlined performance

• Functions as a crucial element in automation communication networks

Can this module handle multiple outputs simultaneously?


Yes, it supports eight channels to manage several outputs at once.

What voltage is required for operation?


A supply voltage of 24V DC is necessary for optimal performance.

Is there a specific mounting method for this module?


It is designed for panel mounting, simplifying installation.

Does it work with existing automation systems?


Yes, it is compatible with a range of systems, including CJ PLC and NX Series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy