Subtotal (1 unit)*
$326.30
(exc. GST)
$358.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.30 |
*price indicative
- RS Stock No.:
- 215-7410
- Mfr. Part No.:
- NX-ID3344
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Digital Input | |
| Series | NX | |
| For Use With | NX | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Digital Input | ||
Series NX | ||
For Use With NX | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
The Omron NX-ID3344 is a digital input unit with 4 number of points for connecting. Has a screwless clamping terminal block with 12 mm width. It has a rated input voltage of 24V DC.
Detachable terminals for easy maintenance
Screwless Push-In Plus terminal block or MIL/Fujitsu connector speeds up installation
Compact with a width of 12 mm per unit (connector type: 30 mm)
Related links
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-TB
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series Input Unit for Use with NX-RS
- Omron NX Series Communication Module for Use with NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Digital I/O Module for Use with NX Series CPU Unit CJ PLC
