Omron NX Series Input Unit for Use with NX-RS
- RS Stock No.:
- 215-7420
- Mfr. Part No.:
- NX-RS1201-K
- Brand:
- Omron
Subtotal (1 unit)*
$2,254.51
(exc. GST)
$2,479.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,254.51 |
*price indicative
- RS Stock No.:
- 215-7420
- Mfr. Part No.:
- NX-RS1201-K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Input Unit | |
| Accessory Type | Input Unit | |
| Series | NX | |
| For Use With | NX-RS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM, NK, LR, KC:KC Registration, EU:EN 61131-2, cULus:Listed (UL61010-2-201), ANSI/ISA 12.12.01 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Input Unit | ||
Accessory Type Input Unit | ||
Series NX | ||
For Use With NX-RS | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM, NK, LR, KC:KC Registration, EU:EN 61131-2, cULus:Listed (UL61010-2-201), ANSI/ISA 12.12.01 | ||
Communication Protocol Ethernet | ||
The Omron NX-RS1201-K is a load cell Input unit. It has an input range of -5.0 to 5.0 mV per V.
Optimum digital filter design using data tracing
Cable disconnection check using sensor disconnection test
Connection to the CJ-series is possible by connecting with the EtherNet/IPTM Coupler
Related links
- Omron NX-RS Series Input Unit for Use with NX-RS
- Omron NX Series Input Unit for Use with NX
- Omron NX Series Input Unit for Use with NX-TB
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series Input/Output Module 24V dc
- Omron NX Series Input Module 2 Outputs 4 PNP
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series Communication Module for Use with NX Series CPU Unit
