Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- RS Stock No.:
- 857-6227
- Mfr. Part No.:
- 2299259
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-6227
- Mfr. Part No.:
- 2299259
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| Series | FLK | |
| For Use With | Emerson DeltaV | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
Series FLK | ||
For Use With Emerson DeltaV | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 10-position); connection 2: IDC/FLK socket strip (1x 10-position); cable length: 4 m
Unshielded
Related links
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series PLC Cable for Use with Controller
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Stardom, Yokogawa Centum CS3000R3
- Phoenix Contact FLK 26/EZ-DR/ 300/KONFEK Series PLC Cable
