Phoenix Contact AXL F SGI2 1H Series PLC I/O Module for Use with Axioline F

Subtotal (1 unit)*

$843.11

(exc. GST)

$927.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$843.11

*price indicative

RS Stock No.:
207-4897
Distrelec Article No.:
303-48-055
Mfr. Part No.:
2702911
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

I/O Module

Product Type

PLC I/O Module

Series

AXL F SGI2 1H

For Use With

Axioline F

IP Rating

IP20

Standards/Approvals

IEC 61140

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact module is designed for use within an Axioline F station. It used to evaluate strain gauge that may be located in weighing cell or load cell. It has analog input and output which used DIN rail mounting. It has connection of the strain gauges with 6- and 4-wire technology.

Ambient temperature -25 °C to 60 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy