Phoenix Contact PLC Expansion Module for use with Axioline F XC

Subtotal (1 unit)*

$1,085.60

(exc. GST)

$1,194.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,085.60

*price indicative

RS Stock No.:
207-4877
Mfr. Part No.:
2702463
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Expansion Module

Module Type

Bus Coupler

Mount Type

DIN Rail

For Use With

Axioline F XC

Depth

74mm

Standards/Approvals

cULus

COO (Country of Origin):
DE
The Phoenix Contact bus coupler is intended for use within a PROFIBUS network and represent the link to the Axioline F I/O system and up to 63 Axioline F device can be connected to the bus coupler. It used PROFIBUS connection via 9-position of D-SUB socket and typical cycle time of the Axioline F local bus is around 10 μs.

Ambient temperature -25 °C to 60 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy