Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- RS Stock No.:
- 201-3920
- Distrelec Article No.:
- 303-48-014
- Mfr. Part No.:
- 2701235
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,389.20
(exc. GST)
$1,528.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,389.20 |
*price indicative
- RS Stock No.:
- 201-3920
- Distrelec Article No.:
- 303-48-014
- Mfr. Part No.:
- 2701235
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Module Type | Temperature | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| Mount Type | DIN Rail | |
| For Use With | Axioline Station | |
| Depth | 54mm | |
| Width | 53.6mm | |
| Standards/Approvals | UL, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Module Type Temperature | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Output Type Digital | ||
Mount Type DIN Rail | ||
For Use With Axioline Station | ||
Depth 54mm | ||
Width 53.6mm | ||
Standards/Approvals UL, cULus, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix module is designed for use within an Axioline F station. It is used to acquire signal from resistive temperature sensors. It used DIN rail mounting type.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with PL GW ETH-BUS Head Station
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Axioline F
