Phoenix Contact PLC Expansion Module for use with Hybrid Motor Starters
- RS Stock No.:
- 207-4944
- Mfr. Part No.:
- 2908701
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 207-4944
- Mfr. Part No.:
- 2908701
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | Hybrid Motor Starters | |
| Standards/Approvals | UL, CU, IEC 60947-5-1, EAC | |
| Depth | 113.7mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
For Use With Hybrid Motor Starters | ||
Standards/Approvals UL, CU, IEC 60947-5-1, EAC | ||
Depth 113.7mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay extension module for hybrid motor starter has feedback of forward and reverse running when control signal is present and it used screw connection with also DIN rail connector included.
Ambient temperature -25 °C to 70 °C
Rated operating voltage 24 V DC
Related links
- Phoenix Contact PLC Expansion Module for use with Hybrid Motor Starters
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module Analogue for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module Analogue Screw for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module RCD Socket Relay
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
