Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- RS Stock No.:
- 203-3717
- Mfr. Part No.:
- 6ES7922-5BC50-0AC0
- Brand:
- Siemens
Subtotal (1 unit)*
$336.52
(exc. GST)
$370.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.52 |
*price indicative
- RS Stock No.:
- 203-3717
- Mfr. Part No.:
- 6ES7922-5BC50-0AC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector with Single Core | |
| Product Type | Front Connector | |
| Series | SIMATIC | |
| For Use With | Digital I/O modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector with Single Core | ||
Product Type Front Connector | ||
Series SIMATIC | ||
For Use With Digital I/O modules | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- RO
Siemens Front Connector, 40 x Single Cores, Screw Terminals - SIMATIC Series - 6ES7922-5BC50-0AC0
When you're looking for a hassle-free way to get your SIMATIC S7-1500 unit connected, grab this Siemens front connector for your digital I/O module. It links sensors and actuators to your control equipment in a flash, eliminating the need to install separate terminal blocks for each device. As it's prewired with 40 individual conductors, you can hook up multiple devices to simplify your layout and save precious cabinet space. Thanks to the robust PVC cable insulation, this component handles temperatures between 0°C and +60°C without breaking a sweat.
Features & Benefits
• 2.5m wire length makes it easy to bridge gaps between devices
• Blue cable sheaths make identification in complex networks easier during troubleshooting
• 24V DC operating voltage for compatibility with standard power supplies
Is it easy to route the wires attached to this front connector?
Yes, the clearly-marked cores make wire routing in your control cabinet quick and easy.
How do I terminate connections when I use this front connector?
This device has screw terminals, so you simply insert a wire and tighten the screw to achieve a secure and vibration-proof connection.
- RS Stock No. 0715524
- Mfr. Part No. ADAM-3011
Each
$469.42
- RS Stock No. 0401529
- Mfr. Part No. CP1W-CN811
Each
$222.55
- RS Stock No. 0851790
- Mfr. Part No. NECC-M-S-R3G8PP-HX-PN
Each
$139.54
- RS Stock No. 0849687
- Mfr. Part No. NECC-S-L16G-C2-P11
Each
$27.78
Related links
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens Front Connector for Use with Digital I/O Modules
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches











