Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station

Subtotal (1 unit)*

$908.20

(exc. GST)

$999.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$908.20

*price indicative

RS Stock No.:
201-5383
Mfr. Part No.:
2688394
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Expansion Module

Module Type

Bus Coupler

Input Type

Digital

Output Type

Digital

Mount Type

DIN Rail

For Use With

Axioline Station

Standards/Approvals

UL, cUL, cULus

Depth

74mm

COO (Country of Origin):
DE
The Phoenix bus coupler is intended for use within an Ethernet/IP network. It is the link to the Axioline F I/O system. In this up to 63 Axioline F device can be connected to the bus coupler. It used push in connection method and It can supply 24V dc voltage.

Ambient temperature is -25 °C to 60 °C

Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy