Siemens PLC Expansion Module Digital Digital for use with ET 200 pro

Subtotal (1 unit)*

$464.74

(exc. GST)

$511.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.74

*price indicative

RS Stock No.:
203-4153
Mfr. Part No.:
6ES7142-4BD00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Input Type

Digital

Output Type

Digital

Number of Outputs

4

For Use With

ET 200 pro

Depth

35mm

Standards/Approvals

No

Series

SIMATIC

COO (Country of Origin):
DE
The Siemens SIMATIC DP electronic module with voltage rating of 24V. The module is used for channel diagnostics, short circuit and wire break.

Power loss 2.5W

Reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy