Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- RS Stock No.:
- 201-5201
- Distrelec Article No.:
- 303-44-857
- Mfr. Part No.:
- 1004925
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$574.32
(exc. GST)
$631.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.32 |
*price indicative
- RS Stock No.:
- 201-5201
- Distrelec Article No.:
- 303-44-857
- Mfr. Part No.:
- 1004925
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | Axioline F | |
| For Use With | Axioline F Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cUL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series Axioline F | ||
For Use With Axioline F Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cUL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix I/O module designed for use within an axioline F station. It is mainly used to output digital signals. The outputs are protected against short circuit and overload.
Connection of actuators in single-wire technology
Single-channel diagnostics
Minimum update time of < 100 μs
Device rating plate stored
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact ALX F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact Axioline F XC Series PLC I/O Module for Use with Axioline F Modular I/O System
