Schneider Electric Modicon M262 Series Connector for Use with M262 Controller

Subtotal (1 unit)*

$84.64

(exc. GST)

$93.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.64

*price indicative

RS Stock No.:
201-1495
Mfr. Part No.:
TMA262SET8S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

Screw Terminal Block

Series

Modicon M262

For Use With

M262 Controller

Hazardous Area Certification

No

Standards/Approvals

No

The Schneider Electric set of screw connectors for logic motion controller modicon M262. It has 5 + 11 connector blocks which are removable.

Net weight : 0.03 kg

Component type : Terminal block kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy