Schneider Electric Modicon LMC078 Series Interface Module for Use with Modicon LMC078 motion controller
- RS Stock No.:
- 759-439
- Mfr. Part No.:
- VW3E704000000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,402.61
(exc. GST)
$2,642.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,402.61 |
*price indicative
- RS Stock No.:
- 759-439
- Mfr. Part No.:
- VW3E704000000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Accessory Type | Communication Module | |
| Series | Modicon LMC078 | |
| For Use With | Modicon LMC078 motion controller | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CE, CSA, cULus | |
| Standards/Approvals | UL 508 | |
| Communication Protocol | Profibus DP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Accessory Type Communication Module | ||
Series Modicon LMC078 | ||
For Use With Modicon LMC078 motion controller | ||
IP Rating IP20 | ||
Hazardous Area Certification CE, CSA, cULus | ||
Standards/Approvals UL 508 | ||
Communication Protocol Profibus DP | ||
- COO (Country of Origin):
- DE
The Schneider Electric Communication module is designed for connecting Profibus DP networks. Its primary function is to facilitate efficient data exchange between motion controllers and other devices within a system, ensuring reliable communication.
Operates at a transmission rate of 12 Mbit/s
Compliant with UL 508 and IEC 61131-2 standards for safety
Built with IP20 rating, ensuring adequate protection in various environments
Compatible with Modicon LMC078 for seamless integration
Supports a wide temperature range from -25 to 70 °C for flexible use
Related links
- Schneider Electric Modicon LMC078 Series Ethernet Connector Female, Direct Horizontal 2 Port 1 Way
- Schneider Electric Modicon TM Series Interface Module for Use with Motion Controller
- Schneider Electric Modicon TM Series Power Distribution Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Communication Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series PLC Expansion Module for Use with Modicon LMC058 Motion Controller
- Schneider Electric Modicon M258 Series Power Distribution Module for Use with Motion Controller, Logic Controller
