Phoenix Contact ILB BT ADIO Series PLC I/O Module
- RS Stock No.:
- 190-2102
- Distrelec Article No.:
- 125-61-756
- Mfr. Part No.:
- 2884208
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,364.49
(exc. GST)
$2,600.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,364.49 |
*price indicative
- RS Stock No.:
- 190-2102
- Distrelec Article No.:
- 125-61-756
- Mfr. Part No.:
- 2884208
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | ILB BT ADIO | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series ILB BT ADIO | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC I/O Module, Wireless Module Type, IP20 Rating - ILB BT ADIO MUX-OMNI - 2884208
Need a handy way to connect field devices to your CPU? Join them up to this PLC I/O module from Phoenix Contact. It has 18 input channels to send data from peripheral elements, such as sensors, to your processor. The same number of outputs transmit instructions to the next layer in your system and kick equipment into action.
The module's made from hardwearing polyamide, which is flame-retardant, so you can rely on it to stamp out electric fires. Compact measurements of 123.4 (H) x 95 (W) x 57mm (D) mean you can easily squeeze it onto a crowded DIN rail. Harsh environments are a breeze for this hardy unit, which withstands temperatures between -25°C and +60°C. You can find components like this in HVAC systems, climate control and packaging technology.
Features & Benefits
• Mean time to failure of up to 1,458 years, so it's highly reliable
• Built-in LEDs make diagnostics and status monitoring a cinch
• Maximum current consumption of 60mA means it's energy-saving
• Compatible with conductors in a broad cross-section range between 0.2 and 1.5mm², so it's versatile
• Withstands damp conditions thanks to a maximum operating humidity of 95% RH
Related links
- Weidmüller Remote I/O Module ILB BT ADIO Analogue 24V dc
- Jumo PLC I/O Module ILB IB 24 DO32
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Siemens SIMATIC Series PLC I/O Module
- Siemens ET 200 Series PLC I/O Module
- Schneider Electric Modicon M258 Series PLC I/O Module
