Jumo PLC I/O Module ILB IB 24 DO32
- RS Stock No.:
- 510-9203
- Mfr. Part No.:
- 701550(3041/3046)/3 (2 Relais (Schliesser))
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$100.24
(exc. GST)
$110.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $100.24 |
*price indicative
- RS Stock No.:
- 510-9203
- Mfr. Part No.:
- 701550(3041/3046)/3 (2 Relais (Schliesser))
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Length | 48mm | |
| Standards/Approvals | cULus, UL | |
| Width | 96mm | |
| Series | ILB IB 24 DO32 | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Length 48mm | ||
Standards/Approvals cULus, UL | ||
Width 96mm | ||
Series ILB IB 24 DO32 | ||
Depth 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Jumo PLC I/O Module FL COM SERVER RS232
- Jumo Temperature Controller for use with Temperature Control
- Jumo Temperature Control Module for use with JUMO IMAGO 500 Multi-Channel Process and Program Controller
- Jumo Temperature Control Module for use with 703042 Series 703044 Series
- Jumo Temperature Control Accessory for use with Compact Controller JUMO dTRON 703043, JUMO dTRON
- Weidmüller Remote I/O Module ILB BT ADIO Analogue 24V dc
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital
