Mitsubishi Electric Digital I/O Module DC Transistor for use with MELSEC iQ-F Series PLC
- RS Stock No.:
- 135-9288
- Mfr. Part No.:
- FX5-C32ET/DSS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$606.02
(exc. GST)
$666.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.02 |
*price indicative
- RS Stock No.:
- 135-9288
- Mfr. Part No.:
- FX5-C32ET/DSS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Digital I/O Module | |
| Input Type | DC | |
| Number of Inputs | 16 | |
| Output Type | Transistor | |
| Mount Type | DIN Rail | |
| Number of Outputs | 16 | |
| For Use With | MELSEC iQ-F Series PLC | |
| Depth | 87mm | |
| Standards/Approvals | CE, UL, cUL | |
| Width | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Digital I/O Module | ||
Input Type DC | ||
Number of Inputs 16 | ||
Output Type Transistor | ||
Mount Type DIN Rail | ||
Number of Outputs 16 | ||
For Use With MELSEC iQ-F Series PLC | ||
Depth 87mm | ||
Standards/Approvals CE, UL, cUL | ||
Width 20.1mm | ||
- COO (Country of Origin):
- JP
FX5UC - Digital I/O Modules
Range of FX5UC extension modules from the iQ-F series from Mitsubishi, offering high performance in a compact, cost effective package. These digital input/output modules are an extension to the FX5UC CPU modules. The FX5UC digital I/O modules are the extension connector type and are reliable and excellent quality.
Features & Benefits
FX5 Digital Expansion Modules;Displays the input and output states via LEDs;Versions with different numbers of I/O and output variations
