Mitsubishi Electric Adapter for use with MELSEC iQ-F Series PLC
- RS Stock No.:
- 135-9298
- Mfr. Part No.:
- FX5-CNV-BC
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$110.99
(exc. GST)
$122.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.99 |
*price indicative
- RS Stock No.:
- 135-9298
- Mfr. Part No.:
- FX5-CNV-BC
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Adapter | |
| For Use With | MELSEC iQ-F Series PLC | |
| Standards/Approvals | CE, UL, cUL | |
| Width | 60.5mm | |
| Depth | 16.4mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Adapter | ||
For Use With MELSEC iQ-F Series PLC | ||
Standards/Approvals CE, UL, cUL | ||
Width 60.5mm | ||
Depth 16.4mm | ||
- COO (Country of Origin):
- JP
FX5 Connector Conversion Adapter
FX5 series connector conversion adapter from Mitsubishi. This conversion adapter is required when you connected with an FX5 input/output module (extension cable type) or an intelligent function module. The conversion connector adapter connects between an Extension cable and an extension cable type module when an extend Extension cable is used.
