Mitsubishi Electric Digital I/O Module Transistor for use with MELSEC iQ-F Series PLC

Subtotal (1 unit)*

$406.67

(exc. GST)

$447.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.67

*price indicative

RS Stock No.:
135-9283
Mfr. Part No.:
FX5-C16EYT/DSS
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Digital I/O Module

Output Type

Transistor

Number of Outputs

16

Mount Type

DIN Rail

For Use With

MELSEC iQ-F Series PLC

Depth

87mm

Width

20.1mm

Standards/Approvals

UL, CE, cUL

COO (Country of Origin):
JP

FX5UC - Digital I/O Modules


Range of FX5UC extension modules from the iQ-F series from Mitsubishi, offering high performance in a compact, cost effective package. These digital input/output modules are an extension to the FX5UC CPU modules. The FX5UC digital I/O modules are the extension connector type and are reliable and excellent quality.

Features & Benefits


FX5 Digital Expansion Modules;Displays the input and output states via LEDs;Versions with different numbers of I/O and output variations

Mitsubishi FX5U


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy