Schneider Electric Modicon STB Series Kit for Use with STBXBA1000 base
- RS Stock No.:
- 758-931
- Mfr. Part No.:
- STBAVO1265K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$450.46
(exc. GST)
$495.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.46 |
*price indicative
- RS Stock No.:
- 758-931
- Mfr. Part No.:
- STBAVO1265K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC Accessory | |
| Product Type | Kit | |
| Series | Modicon STB | |
| For Use With | STBXBA1000 base | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC Accessory | ||
Product Type Kit | ||
Series Modicon STB | ||
For Use With STBXBA1000 base | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ID
The Schneider Electric Basic analog output kit is designed to provide reliable voltage output, Ideal for applications needing precise control. Its modular design ensures easy integration into existing systems while maintaining efficiency and operational clarity.
Offers two analogue outputs with a voltage range of +/- 10 V
Includes essential components: the STBAVO1265 module and connectors
Features Compact dimensions: height of 13.9 mm, width of 128.3 mm, and depth of 70 mm
Environmentally conscious with CE marking and high humidity tolerance at 95 %
Related links
- Schneider Electric Modicon STB Series Label for Use with Module Base
- Schneider Electric Modicon STB Connector for use with STBDDO3705
- Schneider Electric Advantys STB Series Memory Card for Use with Modicon STB Standard NIM Modules
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Mounting Base for Use with IO Module
- Schneider Electric Modicon M580 Series Base for Use with MODICON
- Schneider Electric Modicon M580 Series Base for Use with Modicon PLC
